Add To Favorites
Product Overview
Digi-Key Part Number 1276-1693-1-ND
Quantity Available 28.274
Can ship immediately
Manufacturer

Manufacturer Part Number

CL05C3R6CB5NNNC

Description CAP CER 3.6PF 50V NP0 0402
Expanded Description 3.6pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.6pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-1693-1

00:03:35 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,02500 0,25
25 0,01800 0,45
50 0,01360 0,68
100 0,01110 1,11
250 0,00936 2,34
500 0,00798 3,99
1.000 0,00627 6,27
5.000 0,00524 26,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1693-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,00479
  • Digi-Reel® ? : 1276-1693-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.274 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback