Add To Favorites
Product Overview
Digi-Key Part Number 1276-6529-1-ND
Quantity Available 78.011
Can ship immediately
Manufacturer

Manufacturer Part Number

CL05C220JB5NGNC

Description CAP CER 22PF 50V NP0 0402
Expanded Description 22pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MLCC Catalog
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-6529-1

06:15:07 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,00900 0,09
25 0,00480 0,12
50 0,00380 0,19
100 0,00300 0,30
250 0,00252 0,63
500 0,00216 1,08
1.000 0,00169 1,69
5.000 0,00141 7,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6529-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 70.000 - Immediate
  • Unit Price: 0,00129
  • Digi-Reel® ? : 1276-6529-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 78.011 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback