Add To Favorites
Product Overview
Digi-Key Part Number 1276-1517-1-ND
Quantity Available 21.307
Can ship immediately
Manufacturer

Manufacturer Part Number

CL05B123KO5NNNC

Description CAP CER 0.012UF 16V X7R 0402
Expanded Description 0.012µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.012µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-1516-1-ND CL05B123KA5NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 9.638 - Immediate
0,10000 1
Additional Resources
Standard Package ? 1
Other Names 1276-1517-1

02:21:59 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,02800 0,28
25 0,02000 0,50
50 0,01520 0,76
100 0,01230 1,23
250 0,01032 2,58
500 0,00882 4,41
1.000 0,00692 6,92
5.000 0,00578 28,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1517-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,00528
  • Digi-Reel® ? : 1276-1517-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.307 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback