Add To Favorites
Product Overview
Digi-Key Part Number 1276-1439-1-ND
Quantity Available 160.830
Can ship immediately
Manufacturer

Manufacturer Part Number

CL03X104KR3NNNC

Description CAP CER 0.1UF 4V X6S 0201
Expanded Description 0.1µF ±10% 4V Ceramic Capacitor X6S 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 4V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-6450-1-ND CL03X104KR3NNNH Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 0
0,09000 1
Additional Resources
Standard Package ? 1
Other Names 1276-1439-1

12:40:11 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,03300 0,33
25 0,02400 0,60
50 0,01800 0,90
100 0,01470 1,47
250 0,01224 3,06
500 0,01046 5,23
1.000 0,00822 8,22
5.000 0,00687 34,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1439-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 150.000 - Immediate
  • Unit Price: 0,00627
  • Digi-Reel® ? : 1276-1439-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 160.830 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT) ? : 1276-6450-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,09000
  • Digi-Reel® ? : 1276-6450-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback