Add To Favorites
Product Overview
Digi-Key Part Number 1276-1417-1-ND
Quantity Available 18.830
Can ship immediately
Manufacturer

Manufacturer Part Number

CL03C3R9CA3GNNC

Description CAP CER 3.9PF 25V NP0 0201
Expanded Description 3.9pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.9pF
Tolerance ±0.25pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL03C3R9CA3GNNH-ND CL03C3R9CA3GNNH Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00307 15.000  Non-Stock ?
Kits
Additional Resources
Standard Package ? 1
Other Names 1276-1417-1

19:55:57 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,02000 0,20
25 0,01440 0,36
50 0,01100 0,55
100 0,00890 0,89
250 0,00748 1,87
500 0,00640 3,20
1.000 0,00502 5,02
5.000 0,00419 20,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1417-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,00383
  • Digi-Reel® ? : 1276-1417-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.830 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback