Add To Favorites
Product Overview
Digi-Key Part Number 1276-1353-1-ND
Quantity Available 20.944
Can ship immediately
Manufacturer

Manufacturer Part Number

CL03B332KP3NNNC

Description CAP CER 3300PF 10V X7R 0201
Expanded Description 3300pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3300pF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL03B332KP3NNNH-ND CL03B332KP3NNNH Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00275 15.000  Non-Stock ?
Kits
Additional Resources
Standard Package ? 1
Other Names 1276-1353-1

03:31:34 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,01900 0,19
25 0,01360 0,34
50 0,01020 0,51
100 0,00840 0,84
250 0,00704 1,76
500 0,00600 3,00
1.000 0,00472 4,72
5.000 0,00394 19,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1353-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,00360
  • Digi-Reel® ? : 1276-1353-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.944 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback