Add To Favorites
Product Overview
Digi-Key Part Number 1276-6315-2-ND
Quantity Available 44.000
Can ship immediately
Manufacturer

Manufacturer Part Number

CIH10TR10JNC

Description FIXED IND 100NH 350MA 1 OHM SMD
Expanded Description 100nH Unshielded Multilayer Inductor 350mA 1 Ohm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CIH Series~
Chip Inductor Catalog
Featured Product CIH and CIG Series Chip Inductors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CIH10T
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 100nH
Tolerance ±5%
Current Rating 350mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1 Ohm Max
Q @ Freq 12 @ 100MHz
Frequency - Self Resonant 600MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
 
Additional Resources
Standard Package ? 4.000
Other Names 1276-6315-2

01:06:23 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
4.000 0,01253 50,12
8.000 0,01074 85,91
12.000 0,01014 121,70
28.000 0,00955 267,26
100.000 0,00895 894,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback