Add To Favorites
Product Overview
Digi-Key Part Number 1276-6315-1-ND
Quantity Available 46.620
Can ship immediately
Manufacturer

Manufacturer Part Number

CIH10TR10JNC

Description FIXED IND 100NH 350MA 1 OHM SMD
Expanded Description 100nH Unshielded Multilayer Inductor 350mA 1 Ohm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CIH Series~
Chip Inductor Catalog
Featured Product CIH and CIG Series Chip Inductors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CIH10T
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 100nH
Tolerance ±5%
Current Rating 350mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1 Ohm Max
Q @ Freq 12 @ 100MHz
Frequency - Self Resonant 600MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 1276-6315-1

04:54:47 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,03100 0,31
25 0,02760 0,69
50 0,02460 1,23
100 0,02080 2,08
250 0,01840 4,60
500 0,01688 8,44
1.000 0,01442 14,42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback