Add To Favorites
Product Overview
Digi-Key Part Number 1276-6313-2-ND
Quantity Available 12.000
Can ship immediately
Manufacturer

Manufacturer Part Number

CIH10T68NJNC

Description FIXED IND 68NH 350MA 850 MOHM
Expanded Description 68nH Unshielded Multilayer Inductor 350mA 850 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CIH Series~
Chip Inductor Catalog
Featured Product CIH and CIG Series Chip Inductors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CIH10T
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 68nH
Tolerance ±5%
Current Rating 350mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 850 mOhm Max
Q @ Freq 12 @ 100MHz
Frequency - Self Resonant 700MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
 
Additional Resources
Standard Package ? 4.000
Other Names 1276-6313-2

20:28:46 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
4.000 0,01253 50,12
8.000 0,01074 85,91
12.000 0,01014 121,70
28.000 0,00955 267,26
100.000 0,00895 894,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback