Add To Favorites
Product Overview
Digi-Key Part Number 1276-6276-1-ND
Quantity Available 23.949
Can ship immediately
Manufacturer

Manufacturer Part Number

CIH05T22NJNC

Description FIXED IND 22NH 250MA 800 MOHM
Expanded Description 22nH Unshielded Multilayer Inductor 250mA 800 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CIH05T Series
Chip Inductor Catalog
Featured Product CIH and CIG Series Chip Inductors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CIH05T
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 22nH
Tolerance ±5%
Current Rating 250mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 800 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 1.9GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 1276-6276-1

03:45:20 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,01200 0,12
25 0,01080 0,27
50 0,00980 0,49
100 0,00830 0,83
250 0,00736 1,84
500 0,00676 3,38
1.000 0,00577 5,77
5.000 0,00442 22,09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback