Add To Favorites
Product Overview
Digi-Key Part Number 1276-6226-6-ND
Quantity Available 3.614
Can ship immediately
Manufacturer

Manufacturer Part Number

CIG22H4R7MNE

Description FIXED IND 4.7UH 800MA 233 MOHM
Expanded Description 4.7µH Shielded Multilayer Inductor 800mA 233 mOhm 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets Chip Inductor Catalog
CIG22H Series
Featured Product CIH and CIG Series Chip Inductors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CIG22H
Packaging ? Digi-Reel® ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 4.7µH
Tolerance ±20%
Current Rating 800mA
Current - Saturation 950mA
Shielding Shielded
DC Resistance (DCR) 233 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 1276-6226-6

07:36:45 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,26100 2,61
25 0,22840 5,71
50 0,19580 9,79
100 0,17940 17,94
250 0,16312 40,78
500 0,15334 76,67
1.000 0,11744 117,44

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5,50 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback