Add To Favorites
Product Overview
Digi-Key Part Number 1276-6221-1-ND
Quantity Available 4.332
Can ship immediately
Manufacturer

Manufacturer Part Number

CIG22H1R0MAE

Description FIXED IND 1UH 1.8A 65 MOHM SMD
Expanded Description 1µH Shielded Multilayer Inductor 1.8A 65 mOhm 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Chip Inductor Catalog
CIG22H Series
Featured Product CIH and CIG Series Chip Inductors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CIG22H_MAE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 1µH
Tolerance ±20%
Current Rating 1.8A
Current - Saturation 2A
Shielding Shielded
DC Resistance (DCR) 65 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 1276-6221-1

04:29:00 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,19600 1,96
25 0,17160 4,29
50 0,14720 7,36
100 0,13480 13,48
250 0,12252 30,63
500 0,11518 57,59
1.000 0,08823 88,23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback