Add To Favorites
Product Overview
Digi-Key Part Number 1276-6192-1-ND
Quantity Available 10.917
Can ship immediately
Manufacturer

Manufacturer Part Number

CIG10W1R0MNC

Description FIXED IND 1UH 950MA 200 MOHM SMD
Expanded Description 1µH Shielded Multilayer Inductor 950mA 200 mOhm 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CIG10W Series
Chip Inductor Catalog
Featured Product CIH and CIG Series Chip Inductors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CIG10W
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 1µH
Tolerance ±20%
Current Rating 950mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 200 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 1276-6192-1

20:55:11 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,14200 1,42
25 0,12560 3,14
50 0,10700 5,35
100 0,09440 9,44
250 0,08652 21,63
500 0,07866 39,33
1.000 0,06607 66,07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback