Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 1189-1694-1-ND
Quantity Available 1.766
Can ship immediately
Manufacturer

Manufacturer Part Number

6SXB47M

Description CAP ALUM POLY 47UF 20% 6.3V SMD
Expanded Description 47µF ±20% 6.3V Aluminum Polymer Capacitor 2917 (7343 Metric) 13 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets SXB,SXE,SLE,SZE Series
PCN Obsolescence/ EOL PC-CON 22/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Rubycon

Series PC-CON, SXB
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Polymer
Capacitance 47µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) 13 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current 3A
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.075" (1.90mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 1189-1694-1

05:36:41 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,59000 1,59
10 1,25500 12,55
25 1,15080 28,77
50 1,08780 54,39
100 0,94140 94,14
250 0,83676 209,19
500 0,71126 355,63
1.000 0,62757 627,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1189-1694-2-ND
  • Minimum Quantity: 3.500  Non-Stock ?
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,52298
Send Feedback