Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 1189-1683-1-ND
Quantity Available 641
Can ship immediately
Manufacturer

Manufacturer Part Number

6SW100M

Description CAP ALUM POLY 100UF 20% 6.3V SMD
Expanded Description 100µF ±20% 6.3V Aluminum Polymer Capacitor 2917 (7343 Metric) 9 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets SLG, SWZ, SW Series
PCN Obsolescence/ EOL PC-CON 22/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Rubycon

Series PC-CON, SW
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Polymer
Capacitance 100µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) 9 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current - Low Frequency -
Ripple Current - High Frequency 3.5A @ 100kHz
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.106" (2.70mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1189-1683-1

00:59:13 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,90000 1,90
10 1,53400 15,34
25 1,39440 34,86
50 1,33860 66,93
100 1,17130 117,13
250 1,00400 251,00
500 0,89246 446,23
1.000 0,78090 780,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1189-1683-2-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,65479
Send Feedback