Add To Favorites
Product Overview
Digi-Key Part Number 1189-1441-ND
Quantity Available 1.831
Can ship immediately

Factory Stock ?: 6.000
Manufacturer

Manufacturer Part Number

6.3PX680MEFC6.3X11

Description CAP ALUM 680UF 20% 6.3V RADIAL
Expanded Description 680µF 6.3V Aluminum Capacitors Radial, Can 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PX Series
Product Attributes Select All
Categories
Manufacturer

Rubycon

Series PX
Packaging ? Bulk ?
Part Status Active
Capacitance 680µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 285mA
Impedance -
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 2.000
Other Names 1189-1441
63PX680MEFC63X11

06:16:28 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,21700 2,17
25 0,17840 4,46
50 0,15200 7,60
100 0,13030 13,03
250 0,10856 27,14
500 0,09770 48,85
1.000 0,08251 82,51
5.000 0,07382 369,10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback