Add To Favorites
Product Overview
Digi-Key Part Number 1189-2466-1-ND
Quantity Available 3.960
Can ship immediately
Manufacturer

Manufacturer Part Number

50SEV3.3M4X5.5

Description CAP ALUM 3.3UF 20% 50V SMD
Expanded Description 3.3µF 50V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SEV Series
Featured Product SEV Series Capacitors
Product Attributes Select All
Categories
Manufacturer

Rubycon

Series SEV
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 17mA
Impedance -
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.217" (5.50mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 1189-2466-1

09:01:00 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,30400 3,04
25 0,24920 6,23
50 0,21280 10,64
100 0,18240 18,24
250 0,15200 38,00
500 0,13678 68,39
1.000 0,11551 115,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1189-2466-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,09516
  • Digi-Reel® ? : 1189-2466-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.960 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback