Add To Favorites
Product Overview
Digi-Key Part Number 1189-1367-ND
Quantity Available 361
Can ship immediately

Factory Stock ?: 200
Manufacturer

Manufacturer Part Number

450BXW82MEFC16X35

Description CAP ALUM 82UF 20% 450V RADIAL
Expanded Description 82µF 450V Aluminum Capacitors Radial, Can 10000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets BXW Series
Featured Product BXW Series
Product Attributes Select All
Categories
Manufacturer

Rubycon

Series BXW
Packaging ? Bulk ?
Part Status Active
Capacitance 82µF
Tolerance ±20%
Voltage Rating 450V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 690mA
Impedance -
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.457" (37.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 200
Other Names 1189-1367

19:04:17 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,59000 3,59
10 2,89500 28,95
25 2,72160 68,04
50 2,49000 124,50
100 2,25840 225,84
250 1,85300 463,25
500 1,67928 839,64
1.000 1,56348 1.563,48
5.000 1,47662 7.383,09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback