Add To Favorites
Product Overview
Digi-Key Part Number 1189-1768-ND
Quantity Available 548
Can ship immediately
Manufacturer

Manufacturer Part Number

400TXW100MEFC16X35

Description CAP ALUM 100UF 20% 400V RADIAL
Expanded Description 100µF 400V Aluminum Capacitors Radial, Can 12000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets TXW Series
Featured Product TXW Series Capacitors
PCN Design/Specification Non EFC to EFC Part Callout 23/Mar/2011
Product Attributes Select All
Categories
Manufacturer

Rubycon

Series TXW
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 12000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 740mA
Impedance -
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.476" (37.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 200
Other Names 1189-1768
400TXW100MEFC16X35-ND

09:46:11 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,63000 2,63
10 2,12700 21,27
25 1,93400 48,35
50 1,85640 92,82
100 1,62440 162,44
250 1,39232 348,08
500 1,23760 618,80
1.000 1,08290 1.082,90
5.000 1,00555 5.027,77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback