Add To Favorites
Product Overview
Digi-Key Part Number 1189-1320-ND
Quantity Available 1.523
Can ship immediately
Manufacturer

Manufacturer Part Number

400BXW56MEFC10X45

Description CAP ALUM 56UF 20% 400V RADIAL
Expanded Description 56µF 400V Aluminum Capacitors Radial, Can 10000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets BXW Series
Featured Product BXW Series
Product Attributes Select All
Categories
Manufacturer

Rubycon

Series BXW
Packaging ? Bulk ?
Part Status Active
Capacitance 56µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 500mA
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 1.850" (47.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 500
Other Names 1189-1320

22:10:57 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,63000 1,63
10 1,31800 13,18
25 1,19840 29,96
50 1,15060 57,53
100 1,00670 100,67
250 0,86284 215,71
500 0,76698 383,49
1.000 0,67111 671,11
5.000 0,62317 3.115,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback