Add To Favorites
Product Overview
Digi-Key Part Number 1189-1818-1-ND
Quantity Available 2.920
Can ship immediately
Manufacturer

Manufacturer Part Number

35ST474MA13216

Description CAP FILM 0.47UF 20% 35VDC 1206
Expanded Description 0.47µF ±20% Film Capacitor 35V Acrylic, Metallized 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ST Series
Product Training Modules PMLCAP (Polymer Multi-Layer Capacitor) Overview
Product Attributes Select All
Categories
Manufacturer

Rubycon

Series PMLCAP®, ST
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage Rating - AC -
Voltage Rating - DC 35V
Dielectric Material Acrylic, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
Lead Spacing -
Applications DC Link, DC Filtering
Features -
 
Additional Resources
Standard Package ? 1
Other Names 1189-1818-1

01:03:04 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,95000 2,95
10 2,38800 23,88
25 2,17120 54,28
50 2,08440 104,22
100 1,82380 182,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1189-1818-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 2.800 - Immediate
  • Unit Price: 1,58590
  • Digi-Reel® ? : 1189-1818-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.920 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback