Add To Favorites
Product Overview
Digi-Key Part Number 1189-1808-1-ND
Quantity Available 952
Can ship immediately
Manufacturer

Manufacturer Part Number

25ST475MC24532

Description CAP FILM 4.7UF 20% 25VDC 1812
Expanded Description 4.7µF ±20% Film Capacitor 25V Acrylic, Metallized 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5 (48 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ST Series
Product Training Modules PMLCAP (Polymer Multi-Layer Capacitor) Overview
Product Attributes Select All
Categories
Manufacturer

Rubycon

Series PMLCAP®, ST
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage Rating - AC -
Voltage Rating - DC 25V
Dielectric Material Acrylic, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Applications DC Link, DC Filtering
Features -
 
Additional Resources
Standard Package ? 1
Other Names 1189-1808-1

17:50:05 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,69000 5,69
10 5,05200 50,52
25 4,79880 119,97
50 4,41980 220,99
100 4,04100 404,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1189-1808-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 800 - Immediate
  • Unit Price: 3,83355
  • Digi-Reel® ? : 1189-1808-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 952 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback