Add To Favorites
Product Overview
Digi-Key Part Number 1189-1806-1-ND
Quantity Available 2.430
Can ship immediately
Manufacturer

Manufacturer Part Number

25ST225MB23225

Description CAP FILM 2.2UF 20% 25VDC 1210
Expanded Description 2.2µF ±20% Film Capacitor 25V Acrylic, Metallized 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ST Series
Product Training Modules PMLCAP (Polymer Multi-Layer Capacitor) Overview
Product Attributes Select All
Categories
Manufacturer

Rubycon

Series PMLCAP®, ST
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage Rating - AC -
Voltage Rating - DC 25V
Dielectric Material Acrylic, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Applications DC Link, DC Filtering
Features -
 
Additional Resources
Standard Package ? 1
Other Names 1189-1806-1

21:42:12 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,22000 4,22
10 3,80100 38,01
25 3,54720 88,68
50 3,29380 164,69
100 2,87150 287,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1189-1806-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 2.400 - Immediate
  • Unit Price: 2,56385
  • Digi-Reel® ? : 1189-1806-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.430 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback