Add To Favorites
Product Overview
Digi-Key Part Number 1189-1805-1-ND
Quantity Available 442
Can ship immediately
Manufacturer

Manufacturer Part Number

25ST106MD15750

Description CAP FILM 10UF 20% 25VDC 2220
Expanded Description 10µF ±20% Film Capacitor 25V Acrylic, Metallized 2220 (5750 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5 (48 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ST Series
Product Training Modules PMLCAP (Polymer Multi-Layer Capacitor) Overview
Product Attributes Select All
Categories
Manufacturer

Rubycon

Series PMLCAP®, ST
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage Rating - AC -
Voltage Rating - DC 25V
Dielectric Material Acrylic, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Applications DC Link, DC Filtering
Features -
 
Additional Resources
Standard Package ? 1
Other Names 1189-1805-1

22:30:00 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,32000 9,32
10 8,28400 82,84
25 7,87000 196,75
50 7,24840 362,42
100 6,62720 662,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1189-1805-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 400 - Immediate
  • Unit Price: 5,76280
  • Digi-Reel® ? : 1189-1805-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 442 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback