Add To Favorites
Product Overview
Digi-Key Part Number 1189-2209-ND
Quantity Available 1.442
Can ship immediately
Manufacturer

Manufacturer Part Number

200LLE4.7MEFC6.3X11

Description CAP ALUM 4.7UF 20% 200V RADIAL
Expanded Description 4.7µF 200V Aluminum Capacitors Radial, Can 12000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets LLE Series
Product Attributes Select All
Categories
Manufacturer

Rubycon

Series LLE
Packaging ? Bulk ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage Rating 200V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 12000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization -
Applications General Purpose
Ripple Current 49mA
Impedance -
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 2.000
Other Names 1189-2209
200LLE4.7MEFC6.3X11-ND

17:52:45 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,24200 2,42
25 0,19840 4,96
50 0,16920 8,46
100 0,14500 14,50
250 0,12084 30,21
500 0,10874 54,37
1.000 0,09183 91,83
5.000 0,08217 410,83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback