Add To Favorites
Product Overview
Digi-Key Part Number VMZT6.8NT2LCT-ND
Quantity Available 14.441
Can ship immediately
Manufacturer

Manufacturer Part Number

VMZT6.8NT2L

Description DIODE ZENER ARRAY 6.8V VMD3
Expanded Description Zener Diode Array 1 Pair Common Anode 6.8V 150mW VMD3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets VMZT6.8N
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Configuration 1 Pair Common Anode
Voltage - Zener (Nom) (Vz) 6.8V
Tolerance -
Power - Max 150mW
Impedance (Max) (Zzt) -
Current - Reverse Leakage @ Vr -
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -
Mounting Type Surface Mount
Package / Case SOT-723
Supplier Device Package VMD3
 
Additional Resources
Standard Package ? 1
Other Names VMZT6.8NT2LCT

10:23:02 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,35800 3,58
25 0,29360 7,34
100 0,23490 23,49
250 0,17084 42,71
500 0,13880 69,40
1.000 0,10677 106,77
2.500 0,09609 240,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VMZT6.8NT2LTR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,08811
  • Digi-Reel® ? : VMZT6.8NT2LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.441 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback