Add To Favorites
Product Overview
Digi-Key Part Number VDZT2R7.5BCT-ND
Quantity Available 17.921
Can ship immediately
Manufacturer

Manufacturer Part Number

VDZT2R7.5B

Description DIODE ZENER 7.5V 100MW VMD2
Expanded Description Zener Diode 100mW ±2% Surface Mount VMD2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets VDZ7.5B
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 7,5V
Tolerance ±2%
Power - Max 100mW
Impedance (Max) (Zzt) 30 Ohm
Current - Reverse Leakage @ Vr 500nA @ 4V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Supplier Device Package VMD2
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CDZT2R7.5B-ND CDZT2R7.5B Rohm Semiconductor Tape & Reel (TR) ? 0
0,07382 8.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names VDZT2R7.5BCT

20:37:12 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,33200 3,32
25 0,27280 6,82
100 0,21820 21,82
250 0,15868 39,67
500 0,12894 64,47
1.000 0,09918 99,18
2.500 0,08926 223,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VDZT2R7.5BTR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,08185
  • Digi-Reel® ? : VDZT2R7.5BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.921 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback