Add To Favorites
Product Overview
Digi-Key Part Number VDZT2R11BCT-ND
Quantity Available 11.801
Can ship immediately
Manufacturer

Manufacturer Part Number

VDZT2R11B

Description DIODE ZENER 11V 100MW VMD2
Expanded Description Zener Diode 11V 100mW ±2% Surface Mount VMD2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets VDZ11B
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 11V
Tolerance ±2%
Power - Max 100mW
Impedance (Max) (Zzt) 30 Ohm
Current - Reverse Leakage @ Vr 100nA @ 8V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Supplier Device Package VMD2
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CDZT2R11B-ND CDZT2R11B Rohm Semiconductor Tape & Reel (TR) ? 0
0,07506 8.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names VDZT2R11BCT

09:56:13 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,33800 3,38
25 0,27720 6,93
100 0,22180 22,18
250 0,16132 40,33
500 0,13108 65,54
1.000 0,10084 100,84
2.500 0,09076 226,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VDZT2R11BTR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,08322
  • Digi-Reel® ? : VDZT2R11BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.801 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback