Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number UMZ2NCT-ND
Quantity Available 27.229
Can ship immediately
Manufacturer

Manufacturer Part Number

UMZ2NTR

Description TRANS NPN/PNP 50V 0.15A 6UMT
Expanded Description Bipolar (BJT) Transistor Array NPN, PNP 50V 150mA 180MHz, 140MHz 150mW Surface Mount UMT6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EMZ2, UMZ2N, IMZ2A
Catalog Page 1383 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Transistor Type NPN, PNP
Current - Collector (Ic) (Max) 150mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA / 500mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V
Power - Max 150mW
Frequency - Transition 180MHz, 140MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package UMT6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names UMZ2NCT

07:30:01 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,37300 3,73
25 0,29080 7,27
100 0,22010 22,01
250 0,15572 38,93
500 0,12456 62,28
1.000 0,09550 95,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UMZ2NTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,08062
  • Digi-Reel® ? : UMZ2NDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.229 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback