Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number UMX5NCT-ND
Quantity Available 4.845
Can ship immediately
Manufacturer

Manufacturer Part Number

UMX5NTR

Description TRANS 2NPN 11V 0.05A 6UMT
Expanded Description Bipolar (BJT) Transistor Array 2 NPN (Dual) 11V 50mA 3.2GHz 150mW Surface Mount UMT6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Catalog Page 1383 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Transistor Type 2 NPN (Dual)
Current - Collector (Ic) (Max) 50mA
Voltage - Collector Emitter Breakdown (Max) 11V
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 10mA
Current - Collector Cutoff (Max) 500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 5mA, 10V
Power - Max 150mW
Frequency - Transition 3.2GHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package UMT6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names UMX5NCT

06:47:14 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,35200 3,52
25 0,29680 7,42
100 0,24170 24,17
250 0,20020 50,05
500 0,16570 82,85
1.000 0,12426 124,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UMX5NTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,11059
  • Digi-Reel® ? : UMX5NDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.845 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback