Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number UMX4NCT-ND
Quantity Available 16.864
Can ship immediately
Manufacturer

Manufacturer Part Number

UMX4NTR

Description TRANS 2NPN 20V 0.05A 6UMT
Expanded Description Bipolar (BJT) Transistor Array 2 NPN (Dual) 20V 50mA 1.5GHz 150mW Surface Mount UMT6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EMX4, UMX4N, IMX4
Catalog Page 1383 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Transistor Type 2 NPN (Dual)
Current - Collector (Ic) (Max) 50mA
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 500mV @ 4mA, 20mA
Current - Collector Cutoff (Max) 500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 10mA, 10V
Power - Max 150mW
Frequency - Transition 1.5GHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package UMT6
 
Additional Resources
Standard Package ? 1
Other Names UMX4NCT

15:57:39 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,35900 3,59
25 0,29400 7,35
100 0,23530 23,53
250 0,17112 42,78
500 0,13906 69,53
1.000 0,10696 106,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UMX4NTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,09346
  • Digi-Reel® ? : UMX4NDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.864 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback