Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number UMX3NTRCT-ND
Quantity Available 13.465
Can ship immediately
Manufacturer

Manufacturer Part Number

UMX3NTR

Description TRANS 2NPN 50V 0.15A 6UMT
Expanded Description Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 180MHz 150mW Surface Mount UMT6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EMX3, UMX3N, IMX3
Catalog Page 1383 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Transistor Type 2 NPN (Dual)
Current - Collector (Ic) (Max) 150mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V
Power - Max 150mW
Frequency - Transition 180MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package UMT6
 
Additional Resources
Standard Package ? 1
Other Names UMX3NTRCT

01:59:30 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,29200 2,92
25 0,22760 5,69
100 0,17220 17,22
250 0,12184 30,46
500 0,09750 48,75
1.000 0,07474 74,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UMX3NTRTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,06311
  • Digi-Reel® ? : UMX3NTRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.465 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback