Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number UMT2NCT-ND
Quantity Available 3.021
Can ship immediately
Manufacturer

Manufacturer Part Number

UMT2NTR

Description TRANS 2PNP 50V 0.15A 6UMT
Expanded Description Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 150mA 140MHz 150mW Surface Mount UMT6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EMT2, UMT2N, IMT2A
Catalog Page 1383 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Transistor Type 2 PNP (Dual)
Current - Collector (Ic) (Max) 150mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V
Power - Max 150mW
Frequency - Transition 140MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package UMT6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names UMT2NCT

02:51:39 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,35500 3,55
25 0,27600 6,90
100 0,20890 20,89
250 0,14784 36,96
500 0,11828 59,14
1.000 0,09068 90,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UMT2NTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,07656
  • Digi-Reel® ? : UMT2NDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.021 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback