Add To Favorites
Product Overview
Digi-Key Part Number UMG5NCT-ND
Quantity Available 802
Can ship immediately
Manufacturer

Manufacturer Part Number

UMG5NTR

Description TRANS 2NPN PREBIAS 0.15W UMT5
Expanded Description Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets EMG5, UMG5N
Catalog Page 1382 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 10k
Resistor - Emitter Base (R2) (Ohms) 47k
DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package UMT5
 
Additional Resources
Standard Package ? 1
Other Names UMG5NCT

09:10:02 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,35500 3,55
25 0,27600 6,90
100 0,20900 20,90
250 0,14792 36,98
500 0,11834 59,17
1.000 0,09073 90,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UMG5NTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,07659
  • Digi-Reel® ? : UMG5NDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 802 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback