Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number UMC5NCT-ND
Quantity Available 40.070
Can ship immediately
Manufacturer

Manufacturer Part Number

UMC5NTR

Description TRANS NPN/PNP PREBIAS 0.15W UMT5
Expanded Description Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 30mA, 100mA 250MHz 150mW Surface Mount UMT5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets UMC5N,FMC5A
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 30mA, 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 47k, 4.7k
Resistor - Emitter Base (R2) (Ohms) 47k, 10k
DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V / 30 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package UMT5
 
Additional Resources
Standard Package ? 1
Other Names UMC5NTRCT
UMC5NTRCT-ND

21:54:55 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,35600 3,56
25 0,27680 6,92
100 0,20960 20,96
250 0,14832 37,08
500 0,11864 59,32
1.000 0,09095 90,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UMC5NTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 39.000 - Immediate
  • Unit Price: 0,07678
  • Digi-Reel® ? : UMC5NDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 40.070 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback