Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number UDZTE-178.2BCT-ND
Quantity Available 5.550
Can ship immediately
Manufacturer

Manufacturer Part Number

UDZTE-178.2B

Description DIODE ZENER 8.2V 200MW UMD2
Expanded Description Zener Diode 8.2V 200mW ±2% Surface Mount UMD2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets UDZ Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Voltage - Zener (Nom) (Vz) 8.2V
Tolerance ±2%
Power - Max 200mW
Impedance (Max) (Zzt) 30 Ohm
Current - Reverse Leakage @ Vr 500nA @ 5V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package UMD2
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
UDZSTE-178.2BCT-ND UDZSTE-178.2B Rohm Semiconductor Cut Tape (CT) ? 4.788 - Immediate
0,28000 1
Additional Resources
Standard Package ? 1
Other Names UDZTE-178.2BCT

19:54:31 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,37700 3,77
25 0,29280 7,32
100 0,22160 22,16
250 0,15676 39,19
500 0,12544 62,72
1.000 0,09617 96,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UDZTE-178.2BTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,08118
  • Digi-Reel® ? : UDZTE-178.2BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.550 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback