Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number UDZSTE-173.0BCT-ND
Quantity Available 8.367
Can ship immediately
Manufacturer

Manufacturer Part Number

UDZSTE-173.0B

Description DIODE ZENER 3V 200MW UMD2
Expanded Description Zener Diode 3V 200mW ±3% Surface Mount UMD2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets UDZS B Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Voltage - Zener (Nom) (Vz) 3V
Tolerance ±3%
Power - Max 200mW
Impedance (Max) (Zzt) 120 Ohm
Current - Reverse Leakage @ Vr 50µA @ 1V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package UMD2
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
UDZVTE-173.0BCT-ND UDZVTE-173.0B Rohm Semiconductor Cut Tape (CT) ? 1.982 - Immediate
0,23000 1
Additional Resources
Standard Package ? 1
Other Names UDZSTE-173.0BCT

13:13:45 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,26100 2,61
25 0,18760 4,69
100 0,14600 14,60
250 0,09176 22,94
500 0,07820 39,10
1.000 0,05318 53,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UDZSTE-173.0BTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,04658
  • Digi-Reel® ? : UDZSTE-173.0BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.367 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback