Add To Favorites
Product Overview
Digi-Key Part Number RHM.10BXCT-ND
Quantity Available 6.200
Can ship immediately
Manufacturer

Manufacturer Part Number

UCR10EVHJLR10

Description RES SMD 0.1 OHM 5% 1/3W 0805
Expanded Description 0.1 Ohm ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets UCR Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series UCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.1
Tolerance ±5%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient 0/ +150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM1274CT-ND UCR10EVHFLR100 Rohm Semiconductor Cut Tape (CT) ? 8.857 - Immediate
0,71000 1
Additional Resources
Standard Package ? 1
Other Names RHM.10BXCT

04:44:21 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,46300 4,63
25 0,37520 9,38
50 0,32640 16,32
100 0,26910 26,91
250 0,23380 58,45
500 0,19030 95,15
1.000 0,15094 150,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM.10BXTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,13000
  • Digi-Reel® ? : RHM.10BXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.200 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback