Add To Favorites
Product Overview
Digi-Key Part Number RHM1276CT-ND
Quantity Available 3.981
Can ship immediately
Manufacturer

Manufacturer Part Number

UCR10EVHFSR011

Description RES SMD 0.011 OHM 1% 1/3W 0805
Expanded Description 0.011 Ohm ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets UCR Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series UCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.011
Tolerance ±1%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM1276CT

08:08:49 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,51600 5,16
25 0,41920 10,48
50 0,36460 18,23
100 0,30070 30,07
250 0,26124 65,31
500 0,21260 106,30
1.000 0,17617 176,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1276TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,16015
  • Digi-Reel® ? : RHM1276DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.981 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback