Add To Favorites
Product Overview
Digi-Key Part Number RHM1266CT-ND
Quantity Available 11.263
Can ship immediately
Manufacturer

Manufacturer Part Number

UCR03EWPFSR024

Description RES SMD 0.024 OHM 1% 1/4W 0603
Expanded Description 0.024 Ohm ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets UCR Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series UCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.024
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Current Sense
Temperature Coefficient 0/ +250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.034" W (1.60mm x 0.87mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM1266CT

18:36:00 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,46200 4,62
25 0,39600 9,90
50 0,35620 17,81
100 0,31010 31,01
250 0,27716 69,29
500 0,22436 112,18
1.000 0,18146 181,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1266TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,15777
  • Digi-Reel® ? : RHM1266DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.263 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback