Add To Favorites
Product Overview
Digi-Key Part Number RHM1260CT-ND
Quantity Available 8.240
Can ship immediately
Manufacturer

Manufacturer Part Number

UCR03EVPFSR068

Description RES SMD 0.068 OHM 1% 1/4W 0603
Expanded Description 0.068 Ohm ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets UCR Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series UCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.068
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Current Sense
Temperature Coefficient 0/ +200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.034" W (1.60mm x 0.87mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM1260CT

01:51:00 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,47100 4,71
25 0,38280 9,57
50 0,33280 16,64
100 0,27450 27,45
250 0,23848 59,62
500 0,19410 97,05
1.000 0,16082 160,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1260TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,14620
  • Digi-Reel® ? : RHM1260DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.240 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback