Add To Favorites
Product Overview
Digi-Key Part Number RHM5.62KBLCT-ND
Quantity Available 9.850
Can ship immediately
Manufacturer

Manufacturer Part Number

TRR10EZPF5621

Description RES SMD 5.62K OHM 1% 1/8W 0805
Expanded Description 5.62k Ohm ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TRR Series
Featured Product TRR Series Sulfur Tolerant Chip Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1967 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series TRR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 5.62k
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Anti-Sulfur
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM5.62KBLCT

22:14:22 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,23200 2,32
25 0,16920 4,23
50 0,12260 6,13
100 0,09090 9,09
250 0,06980 17,45
500 0,05500 27,50
1.000 0,03808 38,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM5.62KBLTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,02885
  • Digi-Reel® ? : RHM5.62KBLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.850 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback