Add To Favorites
Product Overview
Digi-Key Part Number RHM2.0KBICT-ND
Quantity Available 39.935
Can ship immediately
Manufacturer

Manufacturer Part Number

TRR01MZPJ202

Description RES SMD 2K OHM 5% 1/16W 0402
Expanded Description 2k Ohm ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TRR Series
Featured Product TRR Series Sulfur Tolerant Chip Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1971 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series TRR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2k
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Anti-Sulfur
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM2.00KBHCT-ND TRR01MZPF2001 Rohm Semiconductor Cut Tape (CT) ? 12.626 - Immediate
0,12000 1
Additional Resources
Standard Package ? 1
Other Names RHM2.0KBICT

14:15:04 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11
10 0,09600 0,96
25 0,06640 1,66
50 0,05180 2,59
100 0,03700 3,70
250 0,02884 7,21
500 0,02292 11,46
1.000 0,01626 16,26
5.000 0,01256 62,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM2.0KBITR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,01025
  • Digi-Reel® ? : RHM2.0KBIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 39.935 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback