Add To Favorites
Product Overview
Digi-Key Part Number RHM82.5BHCT-ND
Quantity Available 20.086
Can ship immediately
Manufacturer

Manufacturer Part Number

TRR01MZPF82R5

Description RES SMD 82.5 OHM 1% 1/16W 0402
Expanded Description 82.5 Ohm ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TRR Series
Featured Product TRR Series Sulfur Tolerant Chip Resistors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series TRR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 82.5
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Anti-Sulfur
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM82.5BHCT

09:10:05 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,10900 1,09
25 0,07600 1,90
50 0,05900 2,95
100 0,04210 4,21
250 0,03284 8,21
500 0,02610 13,05
1.000 0,01852 18,52
5.000 0,01432 71,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM82.5BHTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,01343
  • Digi-Reel® ? : RHM82.5BHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.086 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback