Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number TFZGCT3.6BCT-ND
Quantity Available 5.945
Can ship immediately
Manufacturer

Manufacturer Part Number

TFZGTR3.6B

Description DIODE ZENER 3.6V 500MW TUMD2
Expanded Description Zener Diode 3.6V 500mW Surface Mount TUMD2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Part No. Explanation for Diodes
TFZ Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Voltage - Zener (Nom) (Vz) 3.6V
Tolerance -
Power - Max 500mW
Impedance (Max) (Zzt) 60 Ohm
Current - Reverse Leakage @ Vr 10µA @ 1V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Supplier Device Package TUMD2
 
Additional Resources
Standard Package ? 1
Other Names TFZGCT3.6BCT

02:30:01 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,32400 3,24
25 0,25200 6,30
100 0,19070 19,07
250 0,13492 33,73
500 0,10794 53,97
1.000 0,08274 82,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TFZGTR3.6BTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,06986
  • Digi-Reel® ? : TFZGDKR3.6BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.945 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback