Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number TDZTR16CT-ND
Quantity Available 319
Can ship immediately
Manufacturer

Manufacturer Part Number

TDZTR16

Description DIODE ZENER 16V 500MW TUMD2
Expanded Description Zener Diode 16V 500mW ±10% Surface Mount TUMD2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TDZ10
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Voltage - Zener (Nom) (Vz) 16V
Tolerance ±10%
Power - Max 500mW
Impedance (Max) (Zzt) -
Current - Reverse Leakage @ Vr 10µA @ 11V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Supplier Device Package TUMD2
 
Additional Resources
Standard Package ? 1
Other Names TDZTR16CT

12:43:16 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,35200 3,52
25 0,28920 7,23
100 0,23150 23,15
250 0,16832 42,08
500 0,13676 68,38
1.000 0,10520 105,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TDZTR16TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,09091
  • Digi-Reel® ? : TDZTR16DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 319 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback