Add To Favorites
Product Overview
Digi-Key Part Number 511-1505-1-ND
Quantity Available 4.323
Can ship immediately
Manufacturer

Manufacturer Part Number

TCTP0J336M8R

Description CAP TANT 33UF 6.3V 20% 0805
Expanded Description 33µF ±20% Molded Tantalum Capacitors 6.3V 0805 (2012 Metric) 4 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TCT Series P Case
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1785 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series TCT
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 4 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code P
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 511-1505-1

18:45:38 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,83000 0,83
10 0,62600 6,26
25 0,55320 13,83
50 0,51940 25,97
100 0,44740 44,74
250 0,40408 101,02
500 0,34636 173,18
1.000 0,29825 298,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1505-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,25771
  • Digi-Reel® ? : 511-1505-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.323 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback