Add To Favorites
Product Overview
Digi-Key Part Number 511-1448-1-ND
Quantity Available 7.398
Can ship immediately
Manufacturer

Manufacturer Part Number

TCP0J156M8R

Description CAP TANT 15UF 6.3V 20% 0805
Expanded Description 15µF ±20% Molded Tantalum Capacitors 6.3V 0805 (2012 Metric) 7.7 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TC Series P Case .
Product Training Modules Tantalum Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1784 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series TC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 7.7 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code P
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 511-1448-1

03:22:52 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,47200 4,72
25 0,40480 10,12
50 0,37780 18,89
100 0,32380 32,38
250 0,29672 74,18
500 0,25630 128,15
1.000 0,21582 215,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1448-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,19270
  • Digi-Reel® ? : 511-1448-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.398 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback