Add To Favorites
Product Overview
Digi-Key Part Number 511-1671-1-ND
Quantity Available 3.680
Can ship immediately
Manufacturer

Manufacturer Part Number

TCFGB1C226M8R

Description CAP TANT 22UF 16V 20% 1411
Expanded Description 22µF ±20% Molded Tantalum Capacitors 16V 1411 (3528 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TCFG Series B Case
TC Series Catalog
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1784 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series TCFG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features Fail Safe with Built-in Fuse
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 511-1671-1

22:06:46 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99
10 0,75100 7,51
25 0,66480 16,62
50 0,62440 31,22
100 0,53760 53,76
250 0,48560 121,40
500 0,41622 208,11
1.000 0,35841 358,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1671-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,29156
  • Digi-Reel® ? : 511-1671-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.680 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback