Add To Favorites
Product Overview
Digi-Key Part Number 511-1474-1-ND
Quantity Available 29.551
Can ship immediately
Manufacturer

Manufacturer Part Number

TCA1D105M8R

Description CAP TANT 1UF 20V 20% 1206
Expanded Description 1µF ±20% Molded Tantalum Capacitors 20V 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TC Series A Case
Product Training Modules Tantalum Capacitors
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1784 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series TC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 511-1474-1

13:31:21 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,32200 3,22
25 0,27520 6,88
50 0,24400 12,20
100 0,21240 21,24
250 0,18096 45,24
500 0,15736 78,68
1.000 0,13377 133,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1474-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 0,11241
  • Digi-Reel® ? : 511-1474-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.551 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback